
SY56020RMG-TR | |
|---|---|
DigiKey Part Number | SY56020RMG-TR-ND - Tape & Reel (TR) SY56020RMG-CT-ND - Cut Tape (CT) SY56020RMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY56020RMG-TR |
Description | IC CLK BUFFER 1:4 4.5GHZ 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 4.5 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY56020RMG-TR Models |
Category | Input LVDS, LVPECL |
Manufacturer Microchip Technology | Output CML |
Series | Frequency - Max 4.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:4 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 25 | 10,87080 € | 271,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,86736 € | 9.867,36 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |

