
SY10EL16VCKI-TR | |
|---|---|
DigiKey Part Number | SY10EL16VCKI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EL16VCKI-TR |
Description | IC DIFFERENTIAL RX 1BIT 8-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-MSOP |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-MSOP |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40234 € | 1.402,34 € |
| Unit Price without VAT: | 1,40234 € |
|---|---|
| Unit Price with VAT: | 1,66878 € |

