SMDA24C-8/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Semtech Corporation
In Stock: 1.078
Unit Price: 4,11000 €
Datasheet
55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA24C-8/TR13

DigiKey Part Number
SMDA24C-8/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA24C-8/TR13
Description
TVS DIODE 24VWM 55VC 14SO
Customer Reference
Detailed Description
55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
35pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
8
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
55V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDA24C-8.TBTSemtech Corporation1.078SMDA24C-8.TBTSCT-ND4,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes