
RFPIC12F675H-I/SS | |
|---|---|
DigiKey Part Number | RFPIC12F675H-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | RFPIC12F675H-I/SS |
Description | IC MCU 1KX14 RF FSK/ASK 20SSOP |
Customer Reference | |
Detailed Description | PIC PIC® RKE, Security Systems Microcontroller IC FLASH (1.75kB) 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RFPIC12F675H-I/SS Models |
Category | Controller Series rfPIC™ |
Manufacturer Microchip Technology | RAM Size 64 x 8 |
Series | Number of I/O 6 |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Applications RKE, Security Systems | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Core Processor PIC | Supplier Device Package 20-SSOP |
Program Memory Type FLASH (1.75kB) | Base Product Number |

