
PL102-10TC | |
|---|---|
DigiKey Part Number | PL102-10TC-ND |
Manufacturer | |
Manufacturer Product Number | PL102-10TC |
Description | IC CLK BUFFER 1:3 170MHZ 6SOT23 |
Customer Reference | |
Detailed Description | IC 170MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 170MHz |
Packaging Bag | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 2.25V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case SOT-23-6 |
Output Clock | Supplier Device Package SOT-23-6 |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:3 |

