Direct

PIC18LF2410T-I/SO | |
|---|---|
DigiKey Part Number | PIC18LF2410T-I/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC18LF2410T-I/SO |
Description | IC MCU 8BIT 16KB FLASH 28SOIC |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF2410T-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18LF2410-I/SO | Microchip Technology | 0 | PIC18LF2410-I/SO-ND | 5,18304 € | Direct |


