
MSAC10/TR | |
|---|---|
DigiKey Part Number | 150-MSAC10/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAC10/TR |
Description | TVS DIODE 10VWM 16.3VC DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 16.3V Clamp 29A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16.3V |
Mfr | Current - Peak Pulse (10/1000µs) 29A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,93180 € | 879,54 € |
| Unit Price without VAT: | 2,93180 € |
|---|---|
| Unit Price with VAT: | 3,48884 € |

