Direct

MIC59P50BWM-TR | |
|---|---|
DigiKey Part Number | MIC59P50BWM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC59P50BWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:1 24SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC59P50BWM-TR Models |
Category | Voltage - Load 15V (Max) |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Features Status Flag |
Part Status Discontinued at DigiKey | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 24-SOIC |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Strobe, Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC59P50YWM-TR | Microchip Technology | 837 | MIC59P50YWM-CT-ND | 7,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41159 € | 2.411,59 € |
| Unit Price without VAT: | 2,41159 € |
|---|---|
| Unit Price with VAT: | 2,86979 € |


