
MIC58P42BV | |
|---|---|
DigiKey Part Number | MIC58P42BV-ND |
Manufacturer | |
Manufacturer Product Number | MIC58P42BV |
Description | IC PWR DRVR BIPOLAR 1:8 20PLCC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MIC58P42BV Models |
Category | Interface Strobe, Serial |
Mfr | Voltage - Load 4.5V ~ 15V |
Packaging Bulk | Current - Output (Max) 500mA |
Part Status Obsolete | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 20-PLCC (9x9) |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |

