
MIC2569YQS | |
|---|---|
DigiKey Part Number | 576-2989-ND |
Manufacturer | |
Manufacturer Product Number | MIC2569YQS |
Description | IC PWR SWITCH N-CHAN 2:3 16QSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:3 N-Channel 150mA 16-QSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 150mA |
Mfr | Rds On (Typ) 275mOhm |
Packaging Tube | Features Load Discharge, Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 3 | Mounting Type Surface Mount |
Ratio - Input:Output 2:3 | Supplier Device Package 16-QSOP |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Voltage - Load 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 25 | 1,76720 € | 44,18 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

