
MCP2542WFDT-E/SN | |
|---|---|
DigiKey Part Number | 150-MCP2542WFDT-E/SNTR-ND - Tape & Reel (TR) 150-MCP2542WFDT-E/SNCT-ND - Cut Tape (CT) 150-MCP2542WFDT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2542WFDT-E/SN |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2542WFDT-E/SN Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2542FDT-E/SN | Microchip Technology | 7.814 | MCP2542FDT-E/SNCT-ND | 0,88000 € | Parametric Equivalent |
| MCP2544FDT-E/SN | Microchip Technology | 3.995 | 150-MCP2544FDT-E/SNCT-ND | 0,88000 € | Parametric Equivalent |
| MCP2544WFDT-E/SN | Microchip Technology | 5.337 | 150-MCP2544WFDT-E/SNCT-ND | 0,88000 € | Parametric Equivalent |
| MCP2561FDT-E/SN | Microchip Technology | 2.540 | MCP2561FDT-E/SNCT-ND | 1,05000 € | Parametric Equivalent |
| MCP2562FDT-E/SN | Microchip Technology | 36.417 | MCP2562FDT-E/SNCT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,73080 € | 18,27 € |
| 100 | 0,72820 € | 72,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,67142 € | 2.215,69 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


