
MCP16323T-250E/NG | |
|---|---|
DigiKey Part Number | MCP16323T-250E/NGTR-ND - Tape & Reel (TR) MCP16323T-250E/NGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP16323T-250E/NG |
Description | IC REG BUCK 2.5V 3A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16323T-250E/NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,32000 € | 33,00 € |
| 100 | 1,19630 € | 119,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,87450 € | 2.885,85 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


