
LP1030DK1-G | |
|---|---|
DigiKey Part Number | LP1030DK1-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP1030DK1-G |
Description | MOSFET 2P-CH 300V SOT23-5 |
Customer Reference | |
Detailed Description | Mosfet Array 300V Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP1030DK1-G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Manufacturer Microchip Technology | Input Capacitance (Ciss) (Max) @ Vds 10.8pF @ 25V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case SC-74A, SOT-753 |
Configuration 2 P-Channel (Dual) | Supplier Device Package SOT-23-5 |
Drain to Source Voltage (Vdss) 300V | Base Product Number |
Rds On (Max) @ Id, Vgs 180Ohm @ 20mA, 7V |

