cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6301CI2CA-024.0000

Digi-Key Part Number
150-DSC6301CI2CA-024.0000-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC6301CI2CA-024.0000
Supplier
Description
MEMS OSC SMD
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±1.00%, Center Spread
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names150-DSC6301CI2CA-024.0000
Standard Package110