DSC60xxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6021JE1A-002M

Digi-Key Part Number
DSC6021JE1A-002M-ND
Manufacturer
Manufacturer Product Number
DSC6021JE1A-002M
Description
MEMS OSC XO 1.71V-3.63V 4SMD
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VLGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Product Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
2MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.89mm)
Package / Case
4-VLGA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package140