cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6011HE1A-002.0480

Digi-Key Part Number
DSC6011HE1A-002.0480-ND
Manufacturer
Manufacturer Product Number
DSC6011HE1A-002.0480
Description
MEMS OSC LVCMOS 50PPM 1.6X1.2MM
Detailed Description
2.048 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bag
Product Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency
2.048 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package100