cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6011CI2A-027.0450T

Digi-Key Part Number
DSC6011CI2A-027.0450T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6011CI2A-027.0450T
Description
MEMS OSC LVCMOS 25PPM 3.2X2.5MM
Detailed Description
27.045 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency
27.045 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package1.000