
DSC6003JI2B-063.2220 | ||
---|---|---|
Digi-Key Part Number | 150-DSC6003JI2B-063.2220-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC6003JI2B-063.2220 | |
Description | MEMS OSC SMD | |
Detailed Description | 63.222 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DSC60xxB |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | DSCxxx/DSAxxx 26/Feb/2020 |
HTML Datasheet | DSC60xxB |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 150-DSC6003JI2B-063.2220 |
Standard Package | 140 |