DSC60xxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6003JI2B-008.0000T

Digi-Key Part Number
150-DSC6003JI2B-008.0000TTR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC6003JI2B-008.0000T
Supplier
Description
MEMS OSC SMD
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
8 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names150-DSC6003JI2B-008.0000TTR
Standard Package1,000