DSC60xxH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001HI2A-038.0000

Digi-Key Part Number
DSC6001HI2A-038.0000-ND
Manufacturer
Manufacturer Product Number
DSC6001HI2A-038.0000
Description
MEMS OSC XO 38.0000MHZ CMOS SMD
Detailed Description
38 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bag
Product Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency
38 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Bag
QtyUnit PriceExt Price
11,21000 €1,21 €
Additional Resources
AttributeDescription
Standard Package100