DSC60xxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001CI2A-019.6608

Digi-Key Part Number
150-DSC6001CI2A-019.6608-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC6001CI2A-019.6608
Supplier
Description
MEMS OSC SMD
Detailed Description
19.6608 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency
19.6608 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names150-DSC6001CI2A-019.6608
Standard Package110