6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1201BA3-48M00000

Digi-Key Part Number
150-DSC1201BA3-48M00000-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1201BA3-48M00000
Supplier
Description
MEMS OSC SMD
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
48 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names150-DSC1201BA3-48M00000
Standard Package72