6-SMD, No Lead Exposed Pad 7.00 mm x 5.00 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121AL2-041.5000

Digi-Key Part Number
150-DSC1121AL2-041.5000-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1121AL2-041.5000
Supplier
Description
MEMS OSCILLATOR LOW JITTER
Detailed Description
41.5 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
41.5 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names150-DSC1121AL2-041.5000
Standard Package50