6-SMD, No Lead Exposed Pad 7.00 mm x 5.00 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121AI2-041.5000T

Digi-Key Part Number
150-DSC1121AI2-041.5000TTR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1121AI2-041.5000T
Supplier
Description
MEMS OSCILLATOR LOW JITTER
Detailed Description
41.5 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
41.5 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names150-DSC1121AI2-041.5000TTR
Standard Package1,000