
DSC1121AE1-004.0000 | ||
---|---|---|
Digi-Key Part Number | 150-DSC1121AE1-004.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC1121AE1-004.0000 | |
Description | MEMS OSCILLATOR LOW JITTER | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DSC1101/21 Datasheet |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Additional Assembly Site 20/Jul/2021 |
HTML Datasheet | DSC1101/21 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 150-DSC1121AE1-004.0000 |
Standard Package | 50 |