6-SMD, No Lead (DFN, LCC) 3.20 mm x 2.50 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1101CI5-008.0000

Digi-Key Part Number
150-DSC1101CI5-008.0000-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1101CI5-008.0000
Supplier
Description
OSC MEMS -40C-85C, 50PPM, 3.2X2.
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
8 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names150-DSC1101CI5-008.0000
Standard Package110