6-SMD, No Lead (DFN, LCC) 5.00 mm x 3.20 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1101BI1-145.2000

Digi-Key Part Number
150-DSC1101BI1-145.2000-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1101BI1-145.2000
Supplier
Description
OSC MEMS -40C-85C, 50PPM, 3.2X2.
Detailed Description
145.2 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
145.2 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names150-DSC1101BI1-145.2000
Standard Package72