cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6101JL3B-060.000TVAO

Digi-Key Part Number
150-DSA6101JL3B-060.000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSA6101JL3B-060.000TVAO
Supplier
Description
OSC MEMS -40C-85C, 50PPM, 3.2X2.
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
60 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.85927€859.27
Additional Resources
AttributeDescription
Other Names150-DSA6101JL3B-060.000TVAOTR
Standard Package1,000