cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1121DA3-030.0000VAO

Digi-Key Part Number
150-DSA1121DA3-030.0000VAO-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSA1121DA3-030.0000VAO
Supplier
Description
OSC MEMS -40C-85C, 50PPM, 2.5X2.
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
30 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names150-DSA1121DA3-030.0000VAO
Standard Package140