
ATMEGA162V-1MC | |
|---|---|
DigiKey Part Number | ATMEGA162V-1MC-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA162V-1MC |
Description | IC MCU 8BIT 16KB FLASH 44VQFN |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 1MHz 16KB (8K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA162V-1MC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature 0°C ~ 70°C |
Core Size | Mounting Type Surface Mount |
Speed 1MHz | Supplier Device Package 44-VQFN (7x7) |
Connectivity EBI/EMI, SPI, UART/USART | Package / Case 44-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |

