
AT89LV51-12PI | |
|---|---|
DigiKey Part Number | AT89LV51-12PI-ND |
Manufacturer | |
Manufacturer Product Number | AT89LV51-12PI |
Description | IC MCU 8BIT 4KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 89LV Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) FLASH 40-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Core Processor 8051 | Mounting Type Through Hole |
Core Size | Supplier Device Package 40-PDIP |
Speed 12MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity UART/USART | Base Product Number |
Number of I/O 32 |

