
APTM10HM09FT3G | |
|---|---|
DigiKey Part Number | APTM10HM09FT3G-ND |
Manufacturer | |
Manufacturer Product Number | APTM10HM09FT3G |
Description | MOSFET 4N-CH 100V 139A SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 139A 390W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 350nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 9875pF @ 25V |
Part Status Active | Power - Max 390W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case SP3 |
Current - Continuous Drain (Id) @ 25°C 139A | Supplier Device Package SP3 |
Rds On (Max) @ Id, Vgs 10mOhm @ 69.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 119,00250 € | 952,02 € |
| Unit Price without VAT: | 119,00250 € |
|---|---|
| Unit Price with VAT: | 141,61298 € |

