Fusion® Field Programmable Gate Array (FPGA) IC 119 276480 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFS1500-FGG256

DigiKey Part Number
AFS1500-FGG256-ND
Manufacturer
Manufacturer Product Number
AFS1500-FGG256
Description
IC FPGA 119 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Fusion® Field Programmable Gate Array (FPGA) IC 119 276480 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
1500000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (17x17)
Total RAM Bits
276480
Base Product Number
Number of I/O
119
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1390,59000 €390,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:390,59000 €
Unit Price with VAT:464,80210 €