
2N4863 | |
|---|---|
DigiKey Part Number | 2N4863-ND |
Manufacturer | |
Manufacturer Product Number | 2N4863 |
Description | TRANS PNP 120V 2A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 2 A 7 W Through Hole TO-5AA |
Category | Voltage - Collector Emitter Breakdown (Max) 120 V |
Mfr | Power - Max 7 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Transistor Type | Supplier Device Package TO-5AA |
Current - Collector (Ic) (Max) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,52840 € | 1.552,84 € |
| Unit Price without VAT: | 15,52840 € |
|---|---|
| Unit Price with VAT: | 18,47880 € |

