MCC-W88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-W88

Digi-Key Part Number
2805-MCC-W88-ND
Manufacturer
Manufacturer Product Number
MCC-W88
Description
POLYPROP/CELLULOSE COMPOS 100/PK
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Wipes General Purpose 203.2mm x 203.2mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MicroCare Corporation
Series
-
Package
Bag
Product Status
Active
Type
Wipes
Chemical Component
-
Applications
General Purpose
Size
203.2mm x 203.2mm
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5603.12.0095
All prices are in EUR
Bag
QtyUnit PriceExt Price
125,96000 €25,96 €
1224,41333 €292,96 €
3622,25000 €801,00 €
6021,94117 €1.316,47 €
10821,63204 €2.336,26 €
25220,24139 €5.100,83 €