
CC4V-T1A-32.768KHZ-7PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC4V-T1A-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC4V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC4V-T1A-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC4V-T1A-32.768KHZ-7PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC4V-T1A-32.768KHZ-7PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x1.9) | |
Size / Dimension | 0.197" L x 0.075" W (5.00mm x 1.90mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,17600 € | 29,40 € |
| 50 | 1,12740 € | 56,37 € |
| 100 | 1,08070 € | 108,07 € |
| 250 | 1,02200 € | 255,50 € |
| 500 | 0,97974 € | 489,87 € |
| 1.000 | 0,93927 € | 939,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99055 € | 1.981,10 € |
| 4.000 | 0,94968 € | 3.798,72 € |
| 6.000 | 0,92658 € | 5.559,48 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |











