cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT60C16T1-BP

Digi-Key Part Number
MT60C16T1-BPMS-ND
Manufacturer
Manufacturer Product Number
MT60C16T1-BP
Description
MOD SCR DUAL 60A 1600V T1
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
SCR Module 1.6 kV Series Connection - All SCRs Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Bulk
Product Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
60 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1500A @ 50Hz
Current - Hold (Ih) (Max)
250 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
138,37000 €38,37 €
1035,39500 €353,95 €
10030,22550 €3.022,55 €
50028,13940 €14.069,70 €
Additional Resources
AttributeDescription
Other Names
MT60C16T1-BPMS
-1142-MT60C16T1-BP
Standard Package100