

GS1M-LTP | |
---|---|
DigiKey Part Number | GS1M-LTPMSTR-ND - Tape & Reel (TR) GS1M-LTPMSCT-ND - Cut Tape (CT) GS1M-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1M-LTP |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GS1M-LTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07900 € | 0,79 € |
100 | 0,04650 € | 4,65 € |
500 | 0,03544 € | 17,72 € |
1.000 | 0,03097 € | 30,97 € |
2.000 | 0,02734 € | 54,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,02178 € | 163,35 € |
15.000 | 0,02033 € | 304,95 € |
22.500 | 0,02000 € | 450,00 € |
37.500 | 0,01389 € | 520,88 € |
52.500 | 0,01288 € | 676,20 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |