
UVLED82-3.78L | |
|---|---|
DigiKey Part Number | 473-UVLED82-3.78L-ND |
Manufacturer | |
Manufacturer Product Number | UVLED82-3.78L |
Description | UV LED ADHESIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal UV LED Adhesive 3.78 L Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Type | UV LED Adhesive | |
Size / Dimension | 3.78 L Can | |
Usable Temperature Range | -112°F ~ 275°F (-80°C ~ 135°C) | |
Color | Clear, Yellow Green | |
Thermal Conductivity | 0.20W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 39.2°F ~ 104°F (4°C ~ 40°C) | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 778,22000 € | 3.112,88 € |
| Unit Price without VAT: | 778,22000 € |
|---|---|
| Unit Price with VAT: | 926,08180 € |



