
SBS2 | |
|---|---|
DigiKey Part Number | 2378-SBS2-ND |
Manufacturer | |
Manufacturer Product Number | SBS2 |
Description | 600V 2A 1 3/8X13/32 FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.382" L (10.30mm x 35.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 5 | 10,39000 € | 51,95 € |
| 10 | 9,58700 € | 95,87 € |
| 50 | 7,94700 € | 397,35 € |
| 100 | 7,32620 € | 732,62 € |
| 250 | 6,57464 € | 1.643,66 € |
| 500 | 6,05366 € | 3.026,83 € |
| 1.000 | 5,64450 € | 5.644,50 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |


