


MLX90395KGO-BBA-001-SP | |
|---|---|
DigiKey Part Number | 413-MLX90395KGO-BBA-001-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90395KGO-BBA-001-SP |
Description | SENSR MAGNETOMETER 3DXYZ 16TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 5 | 3,70000 € | 18,50 € |
| 10 | 3,54200 € | 35,42 € |
| 25 | 3,35440 € | 83,86 € |
| 50 | 3,22580 € | 161,29 € |
| 100 | 3,10820 € | 310,82 € |
| 500 | 2,87142 € | 1.435,71 € |
| 1.000 | 2,78322 € | 2.783,22 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

