


10C1616LMH11809 | |
|---|---|
DigiKey Part Number | 679-4141-ND |
Manufacturer | |
Manufacturer Product Number | 10C1616LMH11809 |
Description | ROUND TACT SWITCH CAP FR WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Concave | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® 5 Series | |
Mounting Type | Snap Fit | |
Size | 19.20mm Dia x 2.50mm H | |
Features | OK Legend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 7,59500 € | 75,95 € |
| 25 | 7,30160 € | 182,54 € |
| 50 | 7,08680 € | 354,34 € |
| 100 | 6,87830 € | 687,83 € |
| 300 | 6,56017 € | 1.968,05 € |
| 500 | 6,41720 € | 3.208,60 € |
| 1.000 | 6,22819 € | 6.228,19 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |


















