


UMP-400-48 | |
|---|---|
DigiKey Part Number | 1866-5639-ND |
Manufacturer | |
Manufacturer Product Number | UMP-400-48 |
Description | AC/DC CONVERTER 48V 398W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.84" L x 3.50" W x 1.46" H (250.0mm x 89.0mm x 37.0mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,40000 € | 85,40 € |
| 5 | 81,33400 € | 406,67 € |
| 10 | 77,79000 € | 777,90 € |
| 25 | 75,54240 € | 1.888,56 € |
| Unit Price without VAT: | 85,40000 € |
|---|---|
| Unit Price with VAT: | 101,62600 € |

