MFG_UHP-500-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_UHP-500-15
MEAN WELL UHP Series AC/DC Converters | Digi-Key Daily
UHP Series Fanless Conduction-cooled Power Supply

UHP-500R-15

DigiKey Part Number
1866-5016-ND
Manufacturer
Manufacturer Product Number
UHP-500R-15
Description
AC/DC CONVERTER 15V 501W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
33.4 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
94%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)
Approval Agency
CB, CCC, CE, cURus, EAC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,78000 €84,78 €
580,79800 €403,99 €
1077,25200 €772,52 €
2575,00280 €1.875,07 €
Unit Price without VAT:84,78000 €
Unit Price with VAT:100,88820 €