UHP-350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHP-350
MEAN WELL UHP Series AC/DC Converters | Digi-Key Daily
UHP Series Fanless Conduction-cooled Power Supply

UHP-350-3.3

DigiKey Part Number
1866-4969-ND
Manufacturer
Manufacturer Product Number
UHP-350-3.3
Description
AC/DC CONVERTER 3.3V 198W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
60 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
166,50000 €66,50 €
563,31000 €316,55 €
1060,54500 €605,45 €
2558,73160 €1.468,29 €
Unit Price without VAT:66,50000 €
Unit Price with VAT:79,13500 €