



UHP-200-3.3 | |
|---|---|
DigiKey Part Number | 1866-4955-ND |
Manufacturer | |
Manufacturer Product Number | UHP-200-3.3 |
Description | AC/DC CONVERTER 3.3V 132W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,42000 € | 47,42 € |
| 5 | 45,17200 € | 225,86 € |
| 10 | 43,18500 € | 431,85 € |
| 25 | 41,97600 € | 1.049,40 € |
| Unit Price without VAT: | 47,42000 € |
|---|---|
| Unit Price with VAT: | 56,42980 € |

