NTU-1200-124US-VIEW-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTU-1200-124US-VIEW-A
NTU-1200-124US-VIEW-B
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTU-1200-148US

DigiKey Part Number
1866-NTU-1200-148US-ND
Manufacturer
Manufacturer Product Number
NTU-1200-148US
Description
INVERTER 1200W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48VDC Voltage Input 1200 W Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter, UPS
Voltage - Output
110VAC
Voltage - Input
48VDC
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Connector - Voltage Input
Terminals
Power - Output Continuous
1200 W
Power - Output Surge
2000 W
Remote Capability
Yes
Region Utilized
North America
Size
13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1230,81000 €230,81 €
5230,58600 €1.152,93 €
10221,37500 €2.213,75 €
Unit Price without VAT:230,81000 €
Unit Price with VAT:274,66390 €