NTS-750-148US-VIEW-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTS-750-148US-VIEW-A
NTS-750-148US-VIEW-B
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-750-224UN

DigiKey Part Number
1866-NTS-750-224UN-ND
Manufacturer
Manufacturer Product Number
NTS-750-224UN
Description
INVERTER 750W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 750 W Power Output Continuous Inverter 1 AC Outlets International
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
230VAC
Voltage - Input
24VDC
AC Outlets
1
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
750 W
Power - Output Surge
1500 W
Remote Capability
Yes
Region Utilized
International
Size
10.63" L x 6.22" W x 2.64" H (270mm x 158mm x 67mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1182,63000 €182,63 €
5174,50200 €872,51 €
Unit Price without VAT:182,63000 €
Unit Price with VAT:217,32970 €