



NTS-450-112UN | |
|---|---|
DigiKey Part Number | 1866-NTS-450-112UN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-450-112UN |
Description | INVERTER 450W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 450 W Power Output Continuous Inverter 1 AC Outlets International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 450 W | |
Power - Output Surge | 900 W | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,14000 € | 111,14 € |
| 5 | 107,55600 € | 537,78 € |
| 10 | 103,67600 € | 1.036,76 € |
| Unit Price without VAT: | 111,14000 € |
|---|---|
| Unit Price with VAT: | 132,25660 € |


