NPP-1200-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPP-1200-48

DigiKey Part Number
1866-NPP-1200-48-ND
Manufacturer
Manufacturer Product Number
NPP-1200-48
Description
BATT CHRGR ENCLOSED 42V80V 18A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 42V ~ 80V 18A 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
48V
Number of Cells
1
Voltage - Nominal
42V ~ 80V
Charge Current - Max
18A
Charge Time
-
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Power - Max
1.21kW
Size / Dimension
9.84" L x 6.22" W x 2.64" H (250.00mm x 158.00mm x 67.00mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
CB, CE, cURus, EAC, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1224,95000 €224,95 €
5214,27800 €1.071,39 €
10204,86000 €2.048,60 €
25198,94040 €4.973,51 €
Unit Price without VAT:224,95000 €
Unit Price with VAT:267,69050 €